Part Details for H8550VBBB by Arcolectric
Overview of H8550VBBB by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8550VBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7503
|
Newark | Rocker Sw Dpst |Arcolectric (Bulgin Limited) H8550VBBB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$4.2400 / $4.6700 | Buy Now |
DISTI #
94T5548
|
Newark | Switch, Pushbutton, Dpst, 15A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8500 Series, Contact Current Ac Max:10Arohs Compliant: Yes |Arcolectric (Bulgin Limited) H8550VBBB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.0200 | Buy Now |
DISTI #
70065603
|
RS | SWITCH, ROCKER, MINIATURE, DPST, ON-OFF,10A,250VAC,0.187 IN. QC, ACTUATOR, BLACK | Arcolectric (Bulgin Ltd.) H8550VBBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$3.9900 / $5.3200 | Buy Now |
|
Onlinecomponents.com | ROCKER SWITCH DPST 15A 250V RoHS: Compliant |
1130 In Stock |
|
$4.2400 / $5.0200 | Buy Now |
|
Master Electronics | ROCKER SWITCH DPST 15A 250V RoHS: Compliant |
1130 In Stock |
|
$4.2400 / $5.0200 | Buy Now |
Part Details for H8550VBBB
H8550VBBB CAD Models
H8550VBBB Part Data Attributes
|
H8550VBBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8550VBBB
Arcolectric
Rocker Switch, DPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |