Part Details for H8550VBBB by Bulgin
Overview of H8550VBBB by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8550VBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H8550VBBB-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
331 In Stock |
|
$3.1100 / $4.2400 | Buy Now |
DISTI #
1091-1061-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6623 / $5.7200 | Buy Now |
DISTI #
167-H8550VBBB
|
Mouser Electronics | Rocker Switches DPST Mini Rocker Switch RoHS: Compliant | 0 |
|
$3.3100 / $5.1300 | Order Now |
DISTI #
61220502
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1902 | Americas - 795 |
|
$5.2121 / $6.5280 | Buy Now |
DISTI #
77349285
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk Min Qty: 18 Package Multiple: 1 | Americas - 427 |
|
$3.1014 / $4.6349 | Buy Now |
DISTI #
17078321
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA Bulk Min Qty: 16 Package Multiple: 1 | Americas - 331 |
|
$2.9200 / $3.9800 | Buy Now |
DISTI #
AE-H8550VBAAA
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, Body: black Min Qty: 1 | 427 |
|
$2.3400 / $3.5600 | Buy Now |
Part Details for H8550VBBB
H8550VBBB CAD Models
H8550VBBB Part Data Attributes
|
H8550VBBB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8550VBBB
Bulgin
Rocker Switch, DPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |