Part Details for H8550VBBB076W by Bulgin
Overview of H8550VBBB076W by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8550VBBB076W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363679
|
Verical | H8550VBBB076W Min Qty: 21 Package Multiple: 1 | Americas - 39 |
|
$2.7910 / $3.8889 | Buy Now |
DISTI #
AE-H8550VBACA
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, Body: black Min Qty: 1 | 39 |
|
$2.1300 / $3.0500 | Buy Now |
Part Details for H8550VBBB076W
H8550VBBB076W CAD Models
H8550VBBB076W Part Data Attributes
|
H8550VBBB076W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8550VBBB076W
Bulgin
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Height | 23 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |