Part Details for H8553VBNAA by Bulgin
Overview of H8553VBNAA by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8553VBNAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H8553VBNAA-BUL
|
TME | ROCKER Min Qty: 23 | 3165 |
|
$1.4193 / $1.8443 | Buy Now |
DISTI #
H8553VBNAA
|
Avnet Abacus | Switch Rocker ON-OFF DPST Quick Connect Curved Rocker 277VAC (Alt: H8553VBNAA) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500123692
|
Chip1Stop | Rocker Switch RoHS: Compliant | 3165 |
|
$1.5700 / $1.9600 | Buy Now |
Part Details for H8553VBNAA
H8553VBNAA CAD Models
H8553VBNAA Part Data Attributes
|
H8553VBNAA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8553VBNAA
Bulgin
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.2 inch | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; ENEC; UL | |
Body Breadth | 15 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |