Part Details for H8553VBWG2-551W by Bulgin
Overview of H8553VBWG2-551W by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8553VBWG2-551W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H8553VBWG2-551W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$8.8300 / $11.1800 | Buy Now |
DISTI #
H8553VBWG2-551W-ND
|
DigiKey | SWITCH ROCKER DPST 15A 250V Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9271 | Buy Now |
DISTI #
167-H8553VBWG2-551W
|
Mouser Electronics | Rocker Switches DPST Mini Rocker Sw. Lit 110V Green RoHS: Compliant | 0 |
|
$6.8500 / $6.9200 | Order Now |
DISTI #
55035838
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 150 |
|
$8.2800 / $10.4800 | Buy Now |
DISTI #
C1S136500163256
|
Chip1Stop | Unclassified RoHS: Compliant | 150 |
|
$9.7800 / $13.1000 | Buy Now |
Part Details for H8553VBWG2-551W
H8553VBWG2-551W CAD Models
H8553VBWG2-551W Part Data Attributes
|
H8553VBWG2-551W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8553VBWG2-551W
Bulgin
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Finish | MATTE | |
Actuator Length | 0.2 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | WHITE | |
Body Height | 13.9954 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER ALLOY | |
Illumination | LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT |