Part Details for H8600VBACN by Bulgin
Overview of H8600VBACN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8600VBACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9268
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Panel, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel, Contact Current Max:10A, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Bulgin Limited H8600VBACN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.1800 | Buy Now |
DISTI #
708-3093-ND
|
DigiKey | SWITCH ROCKER SPST 10A 250V Min Qty: 1 Lead time: 20 Weeks Container: - |
1835 In Stock |
|
$0.7166 / $1.0900 | Buy Now |
DISTI #
167-H8600VBACN
|
Mouser Electronics | Rocker Switches H8600VB T.BLACK CL0076 WHITE RoHS: Compliant | 48 |
|
$0.7120 / $1.0900 | Buy Now |
DISTI #
77318323
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 277VAC 277VDC 372.85VA RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 27501 |
|
$1.1867 / $1.5667 | Buy Now |
DISTI #
H8600VBACN
|
Avnet Abacus | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 28VDC (Alt: H8600VBACN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |