Part Details for H8610VBBB by Arcolectric
Overview of H8610VBBB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8610VBBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8460
|
Newark | Rocker Sw Spdt |Arcolectric (Bulgin Limited) H8610VBBB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
38AJ7526
|
Newark | Rocker Sw Spdt |Arcolectric (Bulgin Limited) H8610VBBB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
71029188
|
RS | SPDT Miniature Rocker Switch | Arcolectric (Bulgin Ltd.) H8610VBBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $5.1800 | RFQ |
|
Onlinecomponents.com | SPDT Miniature Rocker Switch. RoHS: Compliant |
250 In Stock |
|
$3.4000 / $5.5100 | Buy Now |
|
Master Electronics | SPDT Miniature Rocker Switch. RoHS: Compliant |
250 In Stock |
|
$3.4000 / $5.5100 | Buy Now |
Part Details for H8610VBBB
H8610VBBB CAD Models
H8610VBBB Part Data Attributes
|
H8610VBBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8610VBBB
Arcolectric
Rocker Switch, SPDT, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 15 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |