Part Details for H8800VAAAB by Arcolectric
Overview of H8800VAAAB by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8800VAAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0671
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8800 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8800VAAAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.9240 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA RoHS: Compliant |
2506 In Stock |
|
$2.0200 / $2.9500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA RoHS: Compliant |
2506 In Stock |
|
$2.0200 / $2.9500 | Buy Now |