Part Details for H8800VABB by Arcolectric
Overview of H8800VABB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H8800VABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8480
|
Newark | Rocker Switch, Spst, 15A, 250V, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:8800 Series, Contact Current Ac Max:15Arohs Compliant: Yes |Arcolectric (Bulgin Limited) H8800VABB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 797 |
|
$2.4700 | Buy Now |
DISTI #
38AJ7544
|
Newark | Rocker Sw Spst/Elektron/Arcolectric Rohs Compliant: Yes |Arcolectric (Bulgin Limited) H8800VABB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.5700 | Buy Now |
DISTI #
70065605
|
RS | Switch, Rocker, Ultra-Thin, Spst, On-Off, 15A, 250Vac, 0.187 In. Qc, Actuator | Arcolectric (Bulgin Ltd.) H8800VABB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 51 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Rocker Switch SPST - Ultra-Thin - ON-OFF - 15A - 250VAC - 0.187in - black. RoHS: Compliant |
1000 On Order |
|
$2.7200 / $4.1400 | Buy Now |
|
Master Electronics | Rocker Switch SPST - Ultra-Thin - ON-OFF - 15A - 250VAC - 0.187in - black. RoHS: Compliant |
1000 On Order |
|
$2.7200 / $4.1400 | Buy Now |
Part Details for H8800VABB
H8800VABB CAD Models
H8800VABB Part Data Attributes
|
H8800VABB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8800VABB
Arcolectric
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 9.5 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |