Part Details for H8800VABB by Bulgin
Overview of H8800VABB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H8800VABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-2505-ND
|
DigiKey | SWITCH ROCKER SPST 15A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
698 In Stock |
|
$2.6250 / $3.4600 | Buy Now |
DISTI #
167-H8800VABB
|
Mouser Electronics | Rocker Switches SPST Thinline Rocker Switch RoHS: Compliant | 908 |
|
$2.5600 / $2.6300 | Buy Now |
DISTI #
AE-H8800VAAAA
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, Body: black Min Qty: 1 | 42 |
|
$1.2300 / $1.7600 | Buy Now |
Part Details for H8800VABB
H8800VABB CAD Models
H8800VABB Part Data Attributes
|
H8800VABB
Bulgin
Buy Now
Datasheet
|
Compare Parts:
H8800VABB
Bulgin
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 9.5 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |