Part Details for H8800VABB132W by Arcolectric
Overview of H8800VABB132W by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for H8800VABB132W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | 31 |
|
$2.4516 / $4.9032 | Buy Now |
Part Details for H8800VABB132W
H8800VABB132W CAD Models
H8800VABB132W Part Data Attributes:
|
H8800VABB132W
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
H8800VABB132W
Arcolectric
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Rocker Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.197 inch | |
Actuator Material | NYLON | |
Actuator Type | CURVED ROCKER | |
Body Breadth | 9.5 mm | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Termination Type | QUICK CONNECT |