There are no models available for this part yet.
Overview of H8BBG-10105-R8 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
10105377-0211FLF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Closed, Low cost version, Outdoor. | |
10105377-0211ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 7mm Height, Normal Open, Low cost version, Outdoor. |
Price & Stock for H8BBG-10105-R8 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H8BBG-10105-R8-ND
|
DigiKey | DUAL END JUMPER 5" 28AWG RED Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3771 / $0.7450 | Buy Now |