There are no models available for this part yet.
Overview of H9-0400-0079-05-A-Y-A-F-A-X by Phoenix America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for H9-0400-0079-05-A-Y-A-F-A-X by Phoenix America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2222-H9-0400-0079-05-A-Y-A-F-A-X-ND
|
DigiKey | NON-UNIVERSAL HUB ENCODER KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$29.2104 / $37.9400 | Buy Now |