Part Details for H9-0400-0118-05-A-Y-A-F-A-X by Phoenix America
Overview of H9-0400-0118-05-A-Y-A-F-A-X by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SER2011-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for H9-0400-0118-05-A-Y-A-F-A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-H9-0400-0118-05-A-Y-A-F-A-X-ND
|
DigiKey | NON-UNIVERSAL HUB ENCODER KIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$29.2104 / $37.9400 | Buy Now |