Part Details for H9114 by Kratos Defense & Security Solutions Inc
Overview of H9114 by Kratos Defense & Security Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H9114
H9114 CAD Models
H9114 Part Data Attributes
|
H9114
Kratos Defense & Security Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
H9114
Kratos Defense & Security Solutions Inc
1000MHz - 18000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, HERMETIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Construction | MODULE | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SPST |