Part Details for H91250500000G by Anytek Technology Corporation Ltd
Overview of H91250500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H91250500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H91250500000G-ND
|
DigiKey | TERM BLK 12POS 60DEG 5.08MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2090 | Buy Now |
DISTI #
72317178
|
RS | H9 5.08 12P, Green , Tin-plated wire guard with stainless steel, NL66/mark | Amphenol - Anytek H91250500000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 | RFQ |
DISTI #
ANYH91250500000G
|
Heilind Electronics | H9 5.08 12P GREEN TIN-PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $8.3100 | Buy Now |
DISTI #
ANYH91250500000G
|
Interstate Connecting Components | H9 5.08 12P GREEN TIN-PLATED | 0 |
|
Buy Now |