Part Details for HA0-2635-6 by Harris Semiconductor
Overview of HA0-2635-6 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2635CMSE-HMI8#TRPBF | Analog Devices | 4x 12-/10-/8-B I2C VOUT DACs w | |
LTC2635CMSE-LMI12#PBF | Analog Devices | 4x 12-/10-/8-B I2C VOUT DACs w | |
LTC2635CMSE-LMX10#PBF | Analog Devices | 4x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for HA0-2635-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 107 in Stock |
|
RFQ |
Part Details for HA0-2635-6
HA0-2635-6 CAD Models
HA0-2635-6 Part Data Attributes
|
HA0-2635-6
Harris Semiconductor
Buy Now
|
Compare Parts:
HA0-2635-6
Harris Semiconductor
Buffer Amplifier, 1 Func, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 8 MHz | |
Bias Current-Max (IIB) @25C | 150 µA | |
Input Offset Voltage-Max | 300000 µV | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |
Alternate Parts for HA0-2635-6
This table gives cross-reference parts and alternative options found for HA0-2635-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA0-2635-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2008D | Buffer Amplifier, 1 Func, BIPolar, | Elantec (RETIRED) | HA0-2635-6 vs EL2008D |
INA117SD | Buffer Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | HA0-2635-6 vs INA117SD |
BUF634D | Buffer Amplifier, 1 Func, BIPolar, | Burr-Brown Corp | HA0-2635-6 vs BUF634D |
LD310 | Buffer Amplifier, 1 Func, 0.400 X 0.400 INCH, DIE-7 | AMD | HA0-2635-6 vs LD310 |
LD102 | Buffer Amplifier, 1 Func, 0.400 X 0.400 INCH, DIE-7 | AMD | HA0-2635-6 vs LD102 |
EL2009D | Buffer Amplifier, 1 Func, BIPolar, | Elantec (RETIRED) | HA0-2635-6 vs EL2009D |