Part Details for HA0371500000G by Anytek Technology Corporation Ltd
Overview of HA0371500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA0371500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4538-ND
|
DigiKey | TERM BLK 3P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1675 In Stock |
|
$0.4438 / $1.3000 | Buy Now |
DISTI #
71933573
|
RS | Terminal Block, HA - 3.81 - 2P Screwless Rohs , Green body @ MARK 180D | Amphenol - Anytek HA0371500000G RoHS: Compliant Min Qty: 2225 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 | RFQ |
DISTI #
ANYHA0371500000G
|
Heilind Electronics | HA - 3.81 - 3P SCREWLESS ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 300V 6A - 16-26 AWG - 3.81mm Pitch -3 Pole Screwless Rohs - Green body 180° RoHS: Compliant | 0 |
|
$0.4637 / $0.6751 | Buy Now |
DISTI #
ANYHA0371500000G
|
Interstate Connecting Components | HA - 3.81 - 3P SCREWLESS ROHS | 0 |
|
Buy Now |