There are no models available for this part yet.
Overview of HA0421500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HA0421500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HA0421500000G-ND
|
DigiKey | TERM BLK 4P SIDE ENT 7.62MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6737 | Buy Now | |
DISTI #
72317213
|
RS | HA - 7.62 - 4P, Green , Green body / MARK 180D | Amphenol - Anytek HA0421500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ | |
DISTI #
ANYHA0421500000G
|
Heilind Electronics | HA - 7.62 - 4P GREEN GREEN B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-24 AWG - 7.62mm Pitch - 4 Pole Green - Green body 180° RoHS: Compliant | 0 |
|
$0.6310 / $0.9200 | Buy Now | ||
DISTI #
ANYHA0421500000G
|
Interstate Connecting Components | HA - 7.62 - 4P GREEN GREEN B | 0 |
|
Buy Now |