Part Details for HA0831500000G by Amphenol Corporation
Overview of HA0831500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for HA0831500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0831500000G
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: HA0831500000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk | 0 |
|
$0.8943 | Buy Now |
DISTI #
649-HA08315000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 180D | 0 |
|
$1.0000 / $1.0200 | Order Now |
Part Details for HA0831500000G
HA0831500000G CAD Models
HA0831500000G Part Data Attributes
|
HA0831500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0831500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |