Part Details for HA0870500000G by Amphenol Corporation
Overview of HA0870500000G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for HA0870500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA0870500000G
|
Avnet Americas | Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 6A Box - Bulk (Alt: HA0870500000G) RoHS: Compliant Min Qty: 1890 Package Multiple: 135 Container: Bulk | 0 |
|
$1.0089 / $1.1994 | Buy Now |
DISTI #
649-HA08705000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPRING CLAMP 90D | 0 |
|
$1.0700 / $1.1000 | Order Now |
DISTI #
HA0870500000G
|
Avnet Americas | Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 6A Box - Bulk (Alt: HA0870500000G) RoHS: Compliant Min Qty: 1890 Package Multiple: 135 Container: Bulk | 0 |
|
$1.0089 / $1.1994 | Buy Now |
DISTI #
HA0870500000G
|
Avnet Abacus | BENHA0870500000G (Alt: HA0870500000G) RoHS: Compliant Min Qty: 1890 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HA0870500000G
HA0870500000G CAD Models
HA0870500000G Part Data Attributes:
|
HA0870500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HA0870500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |