Part Details for HA1-2839-5 by Harris Semiconductor
Overview of HA1-2839-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328394755E3LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 32 ways, Class II |
Price & Stock for HA1-2839-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA1-2839-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14CERDIP Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1115 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | HA12839 - VERY HIGH SLEW RATE WIDEBAND OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1115 |
|
$3.5400 / $4.1600 | Buy Now |
Part Details for HA1-2839-5
HA1-2839-5 CAD Models
HA1-2839-5 Part Data Attributes
|
HA1-2839-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA1-2839-5
Harris Semiconductor
Video Amplifier, 1 Func, Bipolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |