Part Details for HA1-5114/883 by Rochester Electronics LLC
Overview of HA1-5114/883 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for HA1-5114/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA1-5114/883-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14CERDIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$302.2900 | Buy Now |
|
Rochester Electronics | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 500 |
|
$259.4100 / $305.1900 | Buy Now |
Part Details for HA1-5114/883
HA1-5114/883 CAD Models
HA1-5114/883 Part Data Attributes
|
HA1-5114/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA1-5114/883
Rochester Electronics LLC
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for HA1-5114/883
This table gives cross-reference parts and alternative options found for HA1-5114/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA1-5114/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8963401CB | QUAD OP-AMP, 3000uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP14, CERAMIC, DIP1-4 | Intersil Corporation | HA1-5114/883 vs 5962-8963401CB |
5962-8963401CA | QUAD OP-AMP, 2500uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP14 | Intersil Corporation | HA1-5114/883 vs 5962-8963401CA |
5962-8963401CX | QUAD OP-AMP, 2500uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP14 | Intersil Corporation | HA1-5114/883 vs 5962-8963401CX |