There are no models available for this part yet.
Overview of HA1020500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HA1020500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HA1020500000G-ND
|
DigiKey | TERM BLK 10P TOP ENT 7.62MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5165 | Buy Now | |
DISTI #
72317257
|
RS | HA - 7.62 - 10P, Green , Green body / MARK 90D | Amphenol - Anytek HA1020500000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ | |
DISTI #
ANYHA1020500000G
|
Heilind Electronics | HA - 7.62 - 10P GREEN GREEN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 10A - 14-24 AWG - 7.62mm Pitch - 10 Pole Green - Green body 90° RoHS: Compliant | 0 |
|
$1.4300 / $3.0000 | Buy Now | ||
DISTI #
ANYHA1020500000G
|
Interstate Connecting Components | HA - 7.62 - 10P GREEN GREEN | 0 |
|
Buy Now |