Part Details for HA11235 by Hitachi Ltd
Overview of HA11235 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HA11235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 18 Pin, Plastic, DIP | 20 |
|
$4.6400 / $6.9600 | Buy Now |
|
Quest Components | TV/VIDEO SIGNAL PROCESSOR, 18 Pin, Plastic, DIP | 44 |
|
$2.9800 / $4.4700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$3.8500 / $5.9200 | Buy Now |
Part Details for HA11235
HA11235 CAD Models
HA11235 Part Data Attributes:
|
HA11235
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA11235
Hitachi Ltd
Horiz/Vert Deflection IC, Bipolar, PDIP16, DP-16-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA11235
This table gives cross-reference parts and alternative options found for HA11235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA11235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | HA11235 vs TA7609P |
TDA1082 | IC EAST-WEST CORRECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | HA11235 vs TDA1082 |
UPC1379C | Horiz/Vert Deflection IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | HA11235 vs UPC1379C |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | HA11235 vs M62501P |
LA7801 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | HA11235 vs LA7801 |
NTE1538 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | HA11235 vs NTE1538 |
TDA2270 | VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | HA11235 vs TDA2270 |
TDA2593N | IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | HA11235 vs TDA2593N |
LA7822 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | SANYO Electric Co Ltd | HA11235 vs LA7822 |
TA8859CP | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | HA11235 vs TA8859CP |