Part Details for HA12134AF by Hitachi Ltd
Results Overview of HA12134AF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA12134AF
HA12134AF CAD Models
HA12134AF Part Data Attributes
|
HA12134AF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12134AF
Hitachi Ltd
Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HA12134AF
This table gives cross-reference parts and alternative options found for HA12134AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12134AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA12135AFP | Renesas Electronics Corporation | Check for Price | B Type, DOLBY NOISE REDUCTION IC, PDSO16, FP-16D | HA12134AF vs HA12135AFP |
KA22712BD | Samsung Semiconductor | Check for Price | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | HA12134AF vs KA22712BD |
LM1112BN | Texas Instruments | Check for Price | B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16 | HA12134AF vs LM1112BN |
NTE15023 | NTE Electronics Inc | Check for Price | Dolby Noise Reduction IC, PDIP16, | HA12134AF vs NTE15023 |
CXA1163M | Sony Semiconductor | Check for Price | Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | HA12134AF vs CXA1163M |
NJM2063AM-(TE1) | New Japan Radio Co Ltd | Check for Price | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | HA12134AF vs NJM2063AM-(TE1) |
NE649N | NXP Semiconductors | Check for Price | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | HA12134AF vs NE649N |
KA22711D | Samsung Semiconductor | Check for Price | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | HA12134AF vs KA22711D |
LM1121AN | National Semiconductor Corporation | Check for Price | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16, Noise Suppression IC | HA12134AF vs LM1121AN |
NJM2185AM | New Japan Radio Co Ltd | Check for Price | Dolby Noise Reduction IC, PDSO16, DMP-16 | HA12134AF vs NJM2185AM |