Part Details for HA1401500000G by Anytek Technology Corporation Ltd
Overview of HA1401500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1401500000G-ND
|
DigiKey | TERM BLK 14P SIDE ENT 5.08MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7607 | Buy Now |
DISTI #
71933630
|
RS | Terminal Block, HA - 5.08 - 13P Screwless , Green body 180D | Amphenol - Anytek HA1401500000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.6000 | RFQ |
DISTI #
ANYHA1401500000G
|
Heilind Electronics | HA - 5.08 - 14P SCREWLESS GR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYHA1401500000G
|
Interstate Connecting Components | HA - 5.08 - 14P SCREWLESS GR | 0 |
|
Buy Now |