Part Details for HA1420500000G by Anytek Technology Corporation Ltd
Overview of HA1420500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1420500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1420500000G-ND
|
DigiKey | TERM BLK 14P TOP ENT 7.62MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1192 | Buy Now |
DISTI #
72317287
|
RS | HA - 7.62 - 14P, Green , Green body / MARK 90D | Amphenol - Anytek HA1420500000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 | RFQ |
DISTI #
ANYHA1420500000G
|
Heilind Electronics | HA - 7.62 - 14P GREEN GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $5.4800 | Buy Now | |
DISTI #
ANYHA1420500000G
|
Interstate Connecting Components | HA - 7.62 - 14P GREEN GREEN | 0 |
|
Buy Now |