There are no models available for this part yet.
Overview of HA15-0.9-A+G by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, | |
HA1-5320-2 | Renesas Electronics Corporation | 1 Microsecond Precision Sample and Hold Amplifier | |
HA1-5104/883 | Renesas Electronics Corporation | Low Noise, High Performance, Quad Operational Amplifier |
Price & Stock for HA15-0.9-A+G by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2727
|
Newark | Power Supply Single-Out 15V 0.9A |Sl Power HA15-0.9-A+G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1600 / $139.8600 | Buy Now | |
DISTI #
2266-HA15-0.9-A+G-ND
|
DigiKey | AC/DC CONVERTER 15V 14W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$79.6200 / $86.0000 | Buy Now | |
DISTI #
271-2246-ND
|
DigiKey | AC/DC CONVERTER 15V 14W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$79.8592 / $87.0600 | Buy Now | |
DISTI #
70151800
|
RS | Power Supply, AC-DC,15V,0.9A,100-240V In, Open Frame, DIN Rail, Linear, HA Series | SL Power ( Ault / Condor ) HA15-0.9-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$79.9200 / $88.8000 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 0.9A Case B RoHS: Compliant |
198 Partner Stock |
|
$76.0300 / $94.0800 | Buy Now | ||
DISTI #
000000000001601024
|
Sager | Linear Power Supplies 15V 0.9A Min Qty: 1 | 0 |
|
$72.0400 / $80.0400 | Buy Now | |
DISTI #
C1S717700003647
|
Chip1Stop | AC/DC Power Supply Single-OUT 15V 0.9A Case B RoHS: Compliant | 198 |
|
$77.5000 / $89.9000 | Buy Now | |
Master Electronics | AC/DC Power Supply Single-OUT 15V 0.9A Case B RoHS: Compliant |
198 Partner Stock |
|
$76.0300 / $94.0800 | Buy Now |