Part Details for HA1530500000G by Anytek Technology Corporation Ltd
Overview of HA1530500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1530500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1530500000G-ND
|
DigiKey | TERM BLK 15POS TOP ENTRY 5MM PCB Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8067 | Buy Now |
DISTI #
71933539
|
RS | Terminal Block, HA 5.0 14P Screwless , Green body @ MARK 90D | Amphenol - Anytek HA1530500000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $2.6700 | RFQ |
DISTI #
ANYHA1530500000G
|
Heilind Electronics | HA 5.0 15P SCREWLESS GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $4.6700 | Buy Now |
DISTI #
ANYHA1530500000G
|
Interstate Connecting Components | HA 5.0 15P SCREWLESS GREEN | 0 |
|
Buy Now |