There are no models available for this part yet.
Overview of HA1550500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HA1550500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HA1550500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 2.54MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0404 | Buy Now | |
DISTI #
72317295
|
RS | HA - 2.54 - 15P, Screwless , Green body / MARK 90D | Amphenol - Anytek HA1550500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 | RFQ | |
DISTI #
ANYHA1550500000G
|
Heilind Electronics | HA - 2.54 - 15P SCREWLESS G | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 150V 2A - 20-26 AWG - 2.54mm Pitch -15 Pole Screwless - Green body 90° RoHS: Compliant | 0 |
|
$1.9300 / $5.2800 | Buy Now | ||
DISTI #
ANYHA1550500000G
|
Interstate Connecting Components | HA - 2.54 - 15P SCREWLESS G | 0 |
|
Buy Now |