Part Details for HA1570500000G by Anytek Technology Corporation Ltd
Overview of HA1570500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1570500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1570500000G-ND
|
DigiKey | TERM BLK 15P TOP ENT 3.81MM PCB Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9945 | Buy Now |
DISTI #
71933516
|
RS | Terminal Block, HA - 3.81 -14P Green , Green body @ MARK 90D | Amphenol - Anytek HA1570500000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $2.9400 | RFQ |
DISTI #
ANYHA1570500000G
|
Heilind Electronics | HA - 3.81 -15P GREEN GREEN B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $5.1600 | Buy Now |
DISTI #
ANYHA1570500000G
|
Interstate Connecting Components | HA - 3.81 -15P GREEN GREEN B | 0 |
|
Buy Now |