Power Circuits
HA16121FP-E
Description: 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO20, FP-20DA

Overview of HA16121FP-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HA16121FP-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA16121FP-E by Renesas Electronics Corporation

HA16121FP-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
3.9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e6
Length
12.6 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
600 kHz
Temperature Grade
OTHER
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HA16121FP-E
    Renesas Electronics Corporation
    1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO20, FP-20DA
    VS

Alternate Parts for HA16121FP-E

This table gives cross-reference parts and alternative options found for HA16121FP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA16121FP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HA16121FP Switching Controller, Voltage-mode, 1A, 600kHz Switching Freq-Max, PDSO20, FP-20DA Hitachi Ltd HA16121FP-E vs HA16121FP

Related Parts for HA16121FP-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA16121FP-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA16121FP-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HA16121FP-E would you like to use for your alert(s)?
  • Please alert me when HA16121FP-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA16121FP-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA16121FP-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA16121FP-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA16121FP-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA16121FP-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: