There are no models available for this part yet.
Overview of HA161234 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HA161234 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HA161234-ND
|
DigiKey | HDSS AUX CONT 1A1B 600V 30-600A Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$146.5056 / $175.8100 | Buy Now | |
DISTI #
982-HA161234
|
Mouser Electronics | Switch Hardware HDSS AUX CONT 1A1B 600V 30-600A | 1 |
|
$140.6200 / $170.1800 | Buy Now | |
DISTI #
70821507
|
RS | Auxiliary Contacts Kit 1NO-1NC 30-200A Heavy Duty Switch Accy HA Series | Siemens HA161234 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$143.4600 / $179.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.3500 / $147.5200 | Buy Now |
CAD Models for HA161234 by Siemens
Part Data Attributes for HA161234 by Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|