Part Details for HA1631S01LPEL-E by Renesas Electronics Corporation
Overview of HA1631S01LPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1631S01LPEL-E | Renesas Electronics Corporation | Comparators, MPAK, / |
Price & Stock for HA1631S01LPEL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2388 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for HA1631S01LPEL-E
HA1631S01LPEL-E CAD Models
HA1631S01LPEL-E Part Data Attributes
|
HA1631S01LPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA1631S01LPEL-E
Renesas Electronics Corporation
Comparators, MPAK, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MPAK | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | PLSP0005ZB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 550 ns | |
Supply Current-Max | 0.01 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |