Part Details for HA1651500000G by Anytek Technology Corporation Ltd
Overview of HA1651500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1651500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1651500000G-ND
|
DigiKey | TERM BLK 16P SIDE ENT 2.54MM PCB Min Qty: 2070 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9945 | Buy Now |
DISTI #
72317302
|
RS | HA,2.54,16P, Screwless , Green /,MARK 180D | Amphenol - Anytek HA1651500000G RoHS: Compliant Min Qty: 2070 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 | RFQ |
DISTI #
ANYHA1651500000G
|
Heilind Electronics | HA 2.54 16P SCREWLESS GREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Terminal Block - 150V 2A - 20-26 AWG - 2.54mm Pitch -16 Pole Screwless - Green 180° RoHS: Compliant | 0 |
|
$1.8800 / $5.1600 | Buy Now |
DISTI #
ANYHA1651500000G
|
Interstate Connecting Components | HA 2.54 16P SCREWLESS GREE | 0 |
|
Buy Now |