Part Details for HA17431FPAJ by Hitachi Ltd
Overview of HA17431FPAJ by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17431FPAJ
HA17431FPAJ CAD Models
HA17431FPAJ Part Data Attributes:
|
HA17431FPAJ
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA17431FPAJ
Hitachi Ltd
Two Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO8, FP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114.515 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 4.4 mm |
Alternate Parts for HA17431FPAJ
This table gives cross-reference parts and alternative options found for HA17431FPAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17431FPAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1004S1-1.2-L/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | HA17431FPAJ vs SPX1004S1-1.2-L/TR |
ADR01AR | Three Terminal Voltage Reference, | Rochester Electronics LLC | HA17431FPAJ vs ADR01AR |
ADR01AR-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | HA17431FPAJ vs ADR01AR-REEL7 |
LM285S8-2.5#TR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | Linear Technology | HA17431FPAJ vs LM285S8-2.5#TR |
ADR03AR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, MS-012-AA, SOIC-8 | Rochester Electronics LLC | HA17431FPAJ vs ADR03AR |
ADR03ARZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | HA17431FPAJ vs ADR03ARZ |
SPX1004S1-2.5-L | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Exar Corporation | HA17431FPAJ vs SPX1004S1-2.5-L |
CS1009GD8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, 0.150 INCH, SO-8 | onsemi | HA17431FPAJ vs CS1009GD8 |
ADR03ARZ-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | HA17431FPAJ vs ADR03ARZ-REEL7 |
LM285S8-2.5#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, SOIC-8, Voltage Reference | Linear Technology | HA17431FPAJ vs LM285S8-2.5#TRPBF |