Part Details for HA17903FPK-EL-E by Renesas Electronics Corporation
Overview of HA17903FPK-EL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA17903FPK-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HA17903 - Dual Comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for HA17903FPK-EL-E
HA17903FPK-EL-E CAD Models
HA17903FPK-EL-E Part Data Attributes
|
HA17903FPK-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17903FPK-EL-E
Renesas Electronics Corporation
COMPARATOR, PDSO8, FP-8D
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | FP-8D | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |