There are no models available for this part yet.
Overview of HA1F-21C52-A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HA1F-21C52-A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C0089
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HA1F-21C52-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2700 / $43.0900 | Buy Now | |
DISTI #
1885-HA1F-21C52-A-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8000 | Buy Now | |
DISTI #
199-HA1F21C52A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
$27.8200 / $38.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6800 / $35.2800 | Buy Now | ||
DISTI #
000000000003375157
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$30.3300 / $36.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.6800 / $35.2800 | Buy Now |