Part Details for HA1F-21C57-A by IDEC Corporation
Overview of HA1F-21C57-A by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1F-21C57-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C0141
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HA1F-21C57-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0200 / $36.4900 | Buy Now |
DISTI #
1885-HA1F-21C57-A-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7100 | Buy Now |
DISTI #
199-HA1F21C57A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
$24.4200 / $36.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5700 / $29.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5700 / $29.8700 | Buy Now |