Part Details for HA1F-2C22V-R by IDEC Corporation
Overview of HA1F-2C22V-R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1F-2C22V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9854
|
Newark | 16Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HA1F-2C22V-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2800 / $44.3600 | Buy Now |
DISTI #
1885-HA1F-2C22V-R-ND
|
DigiKey | SWITCH SELECT 2P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5500 | Buy Now |
DISTI #
199-HA1F2C22VR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Selector Switch Lighted | 0 |
|
$28.6400 / $39.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4700 / $36.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.4700 / $36.3200 | Buy Now |