Part Details for HA1P-1C08-W by IDEC Corporation
Overview of HA1P-1C08-W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC101C081CIMK/NOPB | Texas Instruments | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | |
DAC101C081CIMKX/NOPB | Texas Instruments | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | |
DAC101C085CIMM/NOPB | Texas Instruments | 10Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP |
Price & Stock for HA1P-1C08-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C1778
|
Newark | 16Mm Pilot Light White Rohs Compliant: Yes |Idec HA1P-1C08-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1500 / $35.3900 | Buy Now |
DISTI #
1885-HA1P-1C08-W-ND
|
DigiKey | 16MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8900 / $28.9800 | Buy Now |
DISTI #
000000000003377129
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light White Min Qty: 1 | 0 |
|
$24.9200 / $29.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8900 / $28.9800 | Buy Now |