Part Details for HA1R-2C2V-B by IDEC Corporation
Overview of HA1R-2C2V-B by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1R-2C2V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HA1R-2C2V-B-ND
|
DigiKey | L6 OVRSZ PB-SLCTR 2POS DPDT PC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1800 | Buy Now |
DISTI #
199-HA1R2C2V.B
|
Mouser Electronics | Pushbutton Switches L6 Ovrsz PB-Slctr 2pos DPDT PC | 0 |
|
$25.4600 / $30.1900 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPDT 90° 3A 125VAC 30VDC PC Pins 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$22.5200 / $29.5700 | Buy Now |
DISTI #
000000000003377139
|
Sager | Pushbutton Switches L6 Ovrsz PB-Slctr 2pos DPDT PC Min Qty: 1 | 0 |
|
$25.9600 / $31.1500 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPDT 90° 3A 125VAC 30VDC PC Pins 250000Cycles Panel Mount RoHS: Compliant | 0 |
|
$22.5200 / $29.5700 | Buy Now |