Part Details for HA1SV12008PRFA by Eltek
Overview of HA1SV12008PRFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA1SV12008PRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA1SV12008PRFA
|
Avnet Abacus | Module DC-DC 1-OUT 12V 8.3A 100W 9-Pin Half-Brick (Alt: HA1SV12008PRFA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |