Part Details for HA2-2620-2 by Intersil Corporation
Overview of HA2-2620-2 by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HA2-2620-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | OP-AMP, 6000 uV OFFSET-MAX, 100 MHz BAND WIDTH, MBCY8 | 34 |
|
$25.9200 / $28.8000 | Buy Now |
|
Quest Components | OP-AMP, 6000 uV OFFSET-MAX, 100 MHz BAND WIDTH, MBCY8 | 8 |
|
$28.8000 | Buy Now |
|
Chip1Cloud | 100MHz, High Input Impedance, Very Wideband, Uncompensated Operational Amplifiers | 2500 |
|
RFQ |
Part Details for HA2-2620-2
HA2-2620-2 CAD Models
HA2-2620-2 Part Data Attributes:
|
HA2-2620-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA2-2620-2
Intersil Corporation
OP-AMP, 6000uV OFFSET-MAX, 100MHz BAND WIDTH, MBCY8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 25 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 3.7 mA | |
Supply Voltage Limit-Max | 22.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES |
Alternate Parts for HA2-2620-2
This table gives cross-reference parts and alternative options found for HA2-2620-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-2620-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHA2-2620-2 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, | Elantec (RETIRED) | HA2-2620-2 vs EHA2-2620-2 |