Amplifier Circuits
HA2-5190-2
Description: IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL

Overview of HA2-5190-2 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
51907-006LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 12P Right Angle Header.
51907-001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header.
51907-004LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP 4P 24S 6P Right Angle Header.

CAD Models for HA2-5190-2 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA2-5190-2 by Intersil Corporation

HA2-5190-2
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
BCY
Package Description
CAN-12
Pin Count
12
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
10000 µV
JESD-30 Code
O-MBCY-W12
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
QIP
Package Equivalence Code
QUAD12,.4SQ
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
160 V/us
Slew Rate-Nom
200 V/us
Supply Current-Max
28 mA
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
Unity Gain BW-Nom
150000
Voltage Gain-Min
5000
Wideband
YES
Want to compare parts?
  1. HA2-5190-2
    Intersil Corporation
    IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA2-5190-2 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA2-5190-2 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HA2-5190-2 would you like to use for your alert(s)?
  • Please alert me when HA2-5190-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA2-5190-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA2-5190-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA2-5190-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA2-5190-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA2-5190-2 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: