Part Details for HA2P-1C08-W by IDEC Corporation
Overview of HA2P-1C08-W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA2P-1C08-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2634
|
Newark | 16Mm Pilot Light White Rohs Compliant: Yes |Idec HA2P-1C08-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8000 / $33.6900 | Buy Now |
DISTI #
1885-HA2P-1C08-W-ND
|
DigiKey | 16MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8400 / $27.5800 | Buy Now |
DISTI #
000000000003378025
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light White Min Qty: 1 | 0 |
|
$23.7200 / $28.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8400 / $27.5800 | Buy Now |