Part Details for HA3-2525-5 by Intersil Corporation
Overview of HA3-2525-5 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HA3-2525-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 28 |
|
$15.4475 / $18.7875 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$8.4500 / $9.9400 | Buy Now |
Part Details for HA3-2525-5
HA3-2525-5 CAD Models
HA3-2525-5 Part Data Attributes
|
HA3-2525-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA3-2525-5
Intersil Corporation
OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 120 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for HA3-2525-5
This table gives cross-reference parts and alternative options found for HA3-2525-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2525-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | HA3-2525-5 vs HA3-2525-5 |
EHA3-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Elantec (RETIRED) | HA3-2525-5 vs EHA3-2525-5 |
HA3-2525-5Z | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, GREEN, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | HA3-2525-5 vs HA3-2525-5Z |
HA3-2525-5Z | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers, PDIP, /Tube | Renesas Electronics Corporation | HA3-2525-5 vs HA3-2525-5Z |
HA3-2525-5Z | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers; PDIP8; Temp Range: 0° to 70° | Intersil Corporation | HA3-2525-5 vs HA3-2525-5Z |