-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA3-2525-5Z-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
612 In Stock |
|
$9.0001 / $14.2100 | Buy Now |
DISTI #
HA3-2525-5Z
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin PDIP - Rail/Tube (Alt: HA3-2525-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 2450 Factory Stock |
|
$8.5090 / $9.7150 | Buy Now |
DISTI #
968-HA3-2525-5Z
|
Mouser Electronics | Operational Amplifiers - Op Amps W/ANNEAL OPAMP 20MHZ VFB 120V/US COM RoHS: Compliant | 1090 |
|
$9.8000 / $14.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$8.1800 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube | 612 |
|
$9.0001 / $14.2100 | Buy Now |
|
Quest Components | OP-AMP, 14000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDIP8 | 783 |
|
$17.9775 / $23.9700 | Buy Now |
DISTI #
HA3-2525-5Z
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin PDIP - Rail/Tube (Alt: HA3-2525-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 2450 Factory Stock |
|
$8.5090 / $9.7150 | Buy Now |
DISTI #
HA3-2525-5Z
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin PDIP - Rail/Tube (Alt: HA3-2525-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 2450 Factory Stock |
|
$8.5090 / $9.7150 | Buy Now |
DISTI #
HA3-2525-5Z
|
Avnet Silica | OP Amp Single GP �18V 8-Pin PDIP (Alt: HA3-2525-5Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA3-2525-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA3-2525-5Z
Renesas Electronics Corporation
20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HA3-2525-5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2525-5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA3-2525-5 | OP-AMP, 14000uV OFFSET-MAX, 20MHz BAND WIDTH, PDIP8 | Intersil Corporation | HA3-2525-5Z vs HA3-2525-5 |
HA3-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | HA3-2525-5Z vs HA3-2525-5 |
EHA3-2525-5 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Elantec (RETIRED) | HA3-2525-5Z vs EHA3-2525-5 |
HA3-2525-5Z | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, GREEN, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | HA3-2525-5Z vs HA3-2525-5Z |
HA3-2525-5Z | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers; PDIP8; Temp Range: 0° to 70° | Intersil Corporation | HA3-2525-5Z vs HA3-2525-5Z |