Part Details for HA3-2540C-5 by Intersil Corporation
Overview of HA3-2540C-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HA3-2540C-5
HA3-2540C-5 CAD Models
HA3-2540C-5 Part Data Attributes
|
HA3-2540C-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA3-2540C-5
Intersil Corporation
OP-AMP, 20000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for HA3-2540C-5
This table gives cross-reference parts and alternative options found for HA3-2540C-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2540C-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2190J | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3-2540C-5 vs EL2190J |
HA1-2542-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, CDIP14, PACKAGE-14 | Rochester Electronics LLC | HA3-2540C-5 vs HA1-2542-5 |
AD849SQ/883B | IC OP-AMP, 1000 uV OFFSET-MAX, 725 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | HA3-2540C-5 vs AD849SQ/883B |
EHA1-2540/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3-2540C-5 vs EHA1-2540/883B |
HA3-2540-5 | OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14 | Intersil Corporation | HA3-2540C-5 vs HA3-2540-5 |
5962-8778501CA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | HA3-2540C-5 vs 5962-8778501CA |
AD842SQ/883B | Wideband, High Output Current, Fast Settling Op Amp | Analog Devices Inc | HA3-2540C-5 vs AD842SQ/883B |
HA1-2540-5 | OP-AMP, 20000uV OFFSET-MAX, 400MHz BAND WIDTH, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | HA3-2540C-5 vs HA1-2540-5 |
5962-8964201CA | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | HA3-2540C-5 vs 5962-8964201CA |
EHA1-5190/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | HA3-2540C-5 vs EHA1-5190/883B |